- Home ›
- All Products›
- 75315
75315
Wiha Tools
75315 Power Bit, Hex, Metric, 1.5mm Size, 28mm Over-All Length, System 4
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
75315 Power Bit, Hex, Metric, 1.5mm Size, 28mm Over-All Length, System 4
Search Keywords: 75315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$2.58
100
$2.45
250
$2.33
500
$2.21
1,000
$2.10
2,500
$2.00
5,000
$1.90
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing