- Home ›
- All Products›
- 74567
74567
Wiha Tools
Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T8 x 90mm (3.5")
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T8 x 90mm (3.5")
Search Keywords: 74567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$8.20
30
$7.79
100
$7.40
250
$7.03
500
$6.68
1,000
$6.34
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing