- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 74551
74551
Wiha Tools
74551 Power Bit, Torx, T20 Size, 70mm OAL, 1/4" Hex Drive, Tool Steel, 10/Package
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
74551 Power Bit, Torx, T20 Size, 70mm OAL, 1/4" Hex Drive, Tool Steel, 10/Package
Search Keywords: 74551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$75.031
3
$68.210
6
$64.800
12
$61.560
27
$58.480
51
$55.560
102
$52.780
252 +
$50.140
Click for Quote
Log in
to unlock special pricing