- Home ›
- All Products›
- 74366
74366
Wiha Tools
74366 Power Bit, Hex Type, Metric, 8.0mm Size, 50mm Over-All Length, 2/Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
74366 Power Bit, Hex Type, Metric, 8.0mm Size, 50mm Over-All Length, 2/Package
Search Keywords: 74366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
3
$11.51
27
$10.93
51
$10.38
102
$9.86
252
$9.37
501
$8.90
1,002 +
$8.46
Click for Quote
Log in
to unlock special pricing