- Home ›
- All Products›
- 74350
74350
Wiha Tools
74350 Power Bit, Hex, Metric, 5.0mm Size, 50mm Over-All Length, 10/Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
74350 Power Bit, Hex, Metric, 5.0mm Size, 50mm Over-All Length, 10/Package
Search Keywords: 74350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$17.97
12
$17.07
27
$16.22
51
$15.41
102
$14.64
252
$13.90
501 +
$13.21
Click for Quote
Log in
to unlock special pricing