- Home ›
- All Products›
- 74112
74112
Wiha Tools
74112 Power Bit, Type, No 2 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
74112 Power Bit, Type, No 2 Size, 1/4" Hex Drive, 50mm Over-All Length, 10/Package
Search Keywords: 74112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19.767
3
$17.970
12
$17.070
27
$16.220
51
$15.410
102
$14.640
252
$13.900
501 +
$13.210
Click for Quote
Log in
to unlock special pricing