- Home ›
- All Products›
- 74066
74066
Wiha Tools
74066 Power Bit, Slotted, 5.5mm Size, 50mm Over-All Length, Tool Steel, 2/Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
74066 Power Bit, Slotted, 5.5mm Size, 50mm Over-All Length, Tool Steel, 2/Package
Search Keywords: 74066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$8.73
27
$8.29
51
$7.88
102
$7.48
252
$7.11
501
$6.75
1,002
$6.42
2,502 +
$6.09
Click for Quote
Log in
to unlock special pricing