- Home ›
- All Products›
- 74015
74015
Wiha Tools
74015 Power Bit, Slotted Type, 5.5mm Size, 1/4" Hex Drive, 50mm OAL, 10/Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
74015 Power Bit, Slotted Type, 5.5mm Size, 1/4" Hex Drive, 50mm OAL, 10/Package
Search Keywords: 74015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:74015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
3
$37.67
12
$35.79
27
$34.00
51
$32.30
102
$30.68
252
$29.15
501 +
$27.69
Click for Quote
Log in
to unlock special pricing