- Home ›
- All Products›
- 72583
72583
Wiha Tools
Hex Contractor Grade Insert Bit 2.5mm x 25mm (30 Piece Bulk Pack)
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Hex Contractor Grade Insert Bit 2.5mm x 25mm (30 Piece Bulk Pack)
Search Keywords: 72583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:72583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$21.40
30
$20.33
50
$19.32
100
$18.35
250
$17.43
500
$16.56
1,000 +
$15.73
Click for Quote
Log in
to unlock special pricing