- Home ›
- All Products›
- 66946
66946
Wiha Tools
66946 L-Key, Hex, Ball End, Long Arm, SAE, 1/16" Size, 3.1" OAL, Steel, Hard Chrome Finish
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
66946 L-Key, Hex, Ball End, Long Arm, SAE, 1/16" Size, 3.1" OAL, Steel, Hard Chrome Finish
Search Keywords: 66946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:66946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.40
100
$2.28
250
$2.16
500
$2.06
1,000
$1.95
2,500
$1.86
5,000
$1.76
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing