- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 46706
46706
Wiha Tools
3K Ergonomic Grip Ball End Hex Screwdriver. 5/64in x 100mm. 7.3in OAL. Blade Chrome-V-Moly, hardened, Black Finish. Ergo soft ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
3K Ergonomic Grip Ball End Hex Screwdriver. 5/64in x 100mm. 7.3in OAL. Blade Chrome-V-Moly, hardened, Black Finish. Ergo soft grip handles. Ball end for 25Deg angle driving
Search Keywords: 46706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:46706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Blade Length:100 mm
-
Blade width:N/A
-
Packaging:Bag
-
Product Weight:N/A
-
Family:46706
-
Drive Style:Ball Hex12200
-
Material:Chrome Vanadium Molybdenum Steel12202
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in