- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Hardware Tools ›
- 44525
44525
Wiha Tools
ESD Safe Tweezers 7abb SA - 120mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ESD Safe Tweezers 7abb SA - 120mm
Search Keywords: 44525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:44525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203202000
-
COO:PK
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 3
Stock lot only:
2
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$67.474
3
$61.340
6
$58.280
12
$55.360
27
$52.590
51
$49.960
102
$47.470
252 +
$45.090
Click for Quote
Log in
to unlock special pricing