- Home ›
- All Products›
- 38450
38450
Wiha Tools
SoftFinish 1/4 Magnetic Bit Holding Driver 240mm O.A.L. | Wiha Tools 38450
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SoftFinish 1/4 Magnetic Bit Holding Driver 240mm O.A.L. | Wiha Tools 38450
Search Keywords: 38450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:38450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$13.904
10
$12.640
30
$12.140
50
$12.080
100
$12.020
250
$11.960
500
$11.900
1,000 +
$11.840
Click for Quote
Log in
to unlock special pricing