- Home ›
- All Products›
- 36720
36720
Wiha Tools
36720 Screwdriver, Hex, Ball End, 2mm Size, 100mm Blade, Tool Steel, Chrome, Cushion Grip
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
36720 Screwdriver, Hex, Ball End, 2mm Size, 100mm Blade, Tool Steel, Chrome, Cushion Grip
Search Keywords: 36720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:36720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$6.95
30
$6.60
100
$6.27
250
$5.96
500
$5.66
1,000
$5.38
2,500
$5.11
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing