- Home ›
- All Products›
- 34339
34339
Wiha Tools
34339 Nutdriver, 5/16" Drive, 2.75" Blade, Hollow Shaft, SoftFinish Handle, 7" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
34339 Nutdriver, 5/16" Drive, 2.75" Blade, Hollow Shaft, SoftFinish Handle, 7" OAL
Search Keywords: 34339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:34339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$12.55
30
$11.92
50
$11.32
100
$10.76
250
$10.22
500
$9.71
1,000 +
$9.22
Click for Quote
Log in
to unlock special pricing