- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33671
33671
Wiha Tools
3/8In. X 6.0In. T-Handle Inch Nut Driver, Min. Qty 10
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3/8In. X 6.0In. T-Handle Inch Nut Driver, Min. Qty 10
Search Keywords: 33671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$14.223
10
$12.930
30
$12.280
50
$11.670
100
$11.080
250
$10.530
500
$10.000
1,000 +
$9.500
Click for Quote
Log in
to unlock special pricing