- Home ›
- All Products›
- 33446
33446
Wiha Tools
33446 T-Handle, Hex, Metric, 3.0mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33446 T-Handle, Hex, Metric, 3.0mm Size, 150mm Overall Length, Soft Grip, Steel, Chrome Finish
Search Keywords: 33446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$8.54
30
$8.12
100
$7.71
250
$7.33
500
$6.96
1,000
$6.61
2,500
$6.28
5,000 +
$5.97
Click for Quote
Log in
to unlock special pricing