- Home ›
- All Products›
- 33435
33435
Wiha Tools
33435 T-Handle, Hex, Metric, 3.0mm Size, 350mm Overall Length, Ergonomic, Comfort Grip
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33435 T-Handle, Hex, Metric, 3.0mm Size, 350mm Overall Length, Ergonomic, Comfort Grip
Search Keywords: 33435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$13.26
30
$12.60
50
$11.97
100
$11.37
250
$10.80
500
$10.26
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing