- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 33417
33417
Wiha Tools
33417 T-Handle Key, Hex, 6.0mm Size, 350mm Over-All Length, Metric
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33417 T-Handle Key, Hex, 6.0mm Size, 350mm Over-All Length, Metric
Search Keywords: 33417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$14.58
30
$13.77
50
$13.47
100
$13.04
250
$12.98
500
$12.91
1,000 +
$12.85
Click for Quote
Log in
to unlock special pricing