- Home ›
- All Products›
- 33404
33404
Wiha Tools
33404 T-Handle Key, Hex, 3.0mm Size, 150mm Over-All Length, Metric
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
33404 T-Handle Key, Hex, 3.0mm Size, 150mm Over-All Length, Metric
Search Keywords: 33404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:33404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110060
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$6.93
30
$6.58
100
$6.25
250
$5.94
500
$5.64
1,000
$5.36
2,500
$5.09
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing