- Home ›
- All Products›
- 32930
Wiha Tools
32930
32930 Industrial Combination Pliers, 8.0" OAL, Insulated, 4 AWG Cutting Capacity, Cushion Grip
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32930 Industrial Combination Pliers, 8.0" OAL, Insulated, 4 AWG Cutting Capacity, Cushion Grip
Search Keywords: 32930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 32930 RoHS compliant?
Yes, 32930 is RoHS compliant.
What is the lead time for 32930?
The standard lead time for 32930 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$46.22
6
$43.91
12
$41.71
27
$39.63
51
$37.64
102
$35.76
252 +
$33.97
Click for Quote
Log in
to unlock special pricing