- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 32734
Wiha Tools
32734
Application Tools, ESD Safe Precision Wide Head Flush End Cutter Plier
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Family:32734
-
Material:Steel
-
Jaw Width:11.68 mm
-
Handle Length:N/A
-
Jaw Length:16.51 mm