- Home ›
- All Products›
- 32623
32623
Wiha Tools
32623 Long Nose Pliers, Bent, Classic Grip, 6.3" Overall Length, w/Cutters, #10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32623 Long Nose Pliers, Bent, Classic Grip, 6.3" Overall Length, w/Cutters, #10 AWG
Search Keywords: 32623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$25.25
12
$23.99
27
$22.79
51
$21.65
102
$20.57
252
$19.54
501 +
$18.56
Click for Quote
Log in
to unlock special pricing