- Home ›
- All Products›
- 32618
32618
Wiha Tools
PLIERS, CUTTER, LONG NOSE, #10, 160MM; Plier Style: Long Nose; Overall Length: 160mm; Product Range: - 10J2030
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLIERS, CUTTER, LONG NOSE, #10, 160MM; Plier Style: Long Nose; Overall Length: 160mm; Product Range: - 10J2030
Search Keywords: 32618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$24.32
12
$23.10
27
$21.95
51
$20.85
102
$19.81
252
$18.82
501 +
$17.88
Click for Quote
Log in
to unlock special pricing