- Home ›
- All Products›
- 32101
32101
Wiha Tools
32101 Screwdriver, , #1 Size, 80mm Blade, 1000V Insulated, SoftFinish Handle
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
32101 Screwdriver, , #1 Size, 80mm Blade, 1000V Insulated, SoftFinish Handle
Search Keywords: 32101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:32101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$9.96
30
$7.91
50
$7.30
100
$7.15
250
$7.00
500
$6.96
1,000 +
$6.93
Click for Quote
Log in
to unlock special pricing