- Home ›
- All Products›
- 31439
31439
Wiha Tools
Wiha 411 210 8 31439 Dial Calliper dialMax ESD Reading 0.1mm 150mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wiha 411 210 8 31439 Dial Calliper dialMax ESD Reading 0.1mm 150mm
Search Keywords: 31439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31439
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$39.04
12
$37.09
27
$35.23
51
$33.47
102
$31.80
252
$30.21
501 +
$28.70
Click for Quote
Log in
to unlock special pricing