- Home ›
- All Products›
- 31315
31315
Wiha Tools
Pozidriv Size: PZ2; Overall Length: 218mm; Blade Length: 100mm; Product Range: -
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pozidriv Size: PZ2; Overall Length: 218mm; Blade Length: 100mm; Product Range: -
Search Keywords: 31315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$14.37
30
$13.65
50
$12.97
100
$12.32
250
$11.71
500
$11.12
1,000 +
$10.57
Click for Quote
Log in
to unlock special pricing