- Home ›
- All Products›
- 31152
31152
Wiha Tools
31152 Screwdriver, , #2 Size, 100mm Blade, ESD Safe, SoftFinish Handle, 8.6" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
31152 Screwdriver, , #2 Size, 100mm Blade, ESD Safe, SoftFinish Handle, 8.6" OAL
Search Keywords: 31152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:31152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$14.71
30
$13.97
50
$13.27
100
$12.61
250
$11.98
500
$11.38
1,000 +
$10.81
Click for Quote
Log in
to unlock special pricing