- Home ›
- All Products›
- 30911
30911
Wiha Tools
30911 Pliers, Long Nose, 6.3" OAL, 60mm, #10 AWG, Industrial, Soft Grip
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30911 Pliers, Long Nose, 6.3" OAL, 60mm, #10 AWG, Industrial, Soft Grip
Search Keywords: 30911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$31.57
12
$29.99
27
$28.49
51
$27.07
102
$25.71
252
$24.43
501 +
$23.21
Click for Quote
Log in
to unlock special pricing