- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 30292
30292
Wiha Tools
Application Tools, ESD Safe SoftFinish Slotted/Phillips Screwdriver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Application Tools, ESD Safe SoftFinish Slotted/Phillips Screwdriver
Search Keywords: 30292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Blade Length:N/A
-
Drive Style:Phillips/Slotted
-
Packaging:Pouch
-
Family:30292
-
Blade width:N/A
-
Product Weight:435.45 g
-
Material:Chrome Vanadium Molybdenum Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$46.83
6
$46.32
12
$46.09
27
$45.86
51
$45.63
102
$45.40
252 +
$45.18
Click for Quote
Log in
to unlock special pricing