- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 30265
Wiha Tools
30265
Slotted Stubby Soft Finish Screwdriver 6.5 x 25mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Slotted Stubby Soft Finish Screwdriver 6.5 x 25mm
Search Keywords: 30265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Blade Length:25 mm
-
Packaging:Bag
-
Drive Style:Slotted
-
Product Weight:45.36 g
-
Material:Steel
-
Blade width:6.5 mm
-
Family:30265
Product Guides
+
Frequently Asked Questions
Is 30265 RoHS compliant?
Yes, 30265 is RoHS compliant.
What is the lead time for 30265?
The standard lead time for 30265 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$12.96
10
$10.21
25
$9.01
50
$8.51
100
$8.33
250 +
$8.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT