- Home ›
- All Products›
- 30255
30255
Wiha Tools
30255 Screwdriver, Stubby, 2.95" OAL, SoftFinish Handle, Slotted, 5.5mm Drive Size, 302 Series
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
30255 Screwdriver, Stubby, 2.95" OAL, SoftFinish Handle, Slotted, 5.5mm Drive Size, 302 Series
Search Keywords: 30255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$11.82
30
$11.23
50
$10.67
100
$10.13
250
$9.63
500
$9.14
1,000 +
$8.69
Click for Quote
Log in
to unlock special pricing