- Home ›
- All Products›
- 30246
30246
Wiha Tools
30246 Screwdriver, Slotted, ESD Safe, 5.5mm Drive, 125mm Blade, SoftFinish Handle
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
30246 Screwdriver, Slotted, ESD Safe, 5.5mm Drive, 125mm Blade, SoftFinish Handle
Search Keywords: 30246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$14.15
30
$13.45
50
$12.77
100
$12.13
250
$11.53
500
$10.95
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing