- Home ›
- All Products›
- 30223
30223
Wiha Tools
30223 Screwdriver, Slotted, SoftFinish Handle, 6.5mm Drive, 100mm Shank, 8.6" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
30223 Screwdriver, Slotted, SoftFinish Handle, 6.5mm Drive, 100mm Shank, 8.6" OAL
Search Keywords: 30223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:30223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$11.84
30
$11.25
50
$10.69
100
$10.15
250
$9.64
500
$9.16
1,000 +
$8.70
Click for Quote
Log in
to unlock special pricing