- Home ›
- All Products›
- 28935
28935
Wiha Tools
TorqueFix T-handle. 88.5 In/lbs. 10Nm. 56x120mm | Wiha Tools 28935
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TorqueFix T-handle. 88.5 In/lbs. 10Nm. 56x120mm | Wiha Tools 28935
Search Keywords: 28935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$297.83
3
$282.94
5
$268.79
10
$255.35
25 +
$242.58
Click for Quote
Log in
to unlock special pricing