- Home ›
- All Products›
- 28545
28545
Wiha Tools
28545 Screwdriver Blade, Hex, 1.5mm Size, 0.9 Nm, 175mm OAL, Tor Control
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
28545 Screwdriver Blade, Hex, 1.5mm Size, 0.9 Nm, 175mm OAL, Tor Control
Search Keywords: 28545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$10.93
27
$10.38
51
$9.86
102
$9.37
252
$8.90
501
$8.46
1,002 +
$8.03
Click for Quote
Log in
to unlock special pricing