- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 28534
28534
Wiha Tools
28534 Screwdriver Blade, Slotted, 1.5mm Size, 0.15 Nm, 175mm OAL, Tor Control
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
28534 Screwdriver Blade, Slotted, 1.5mm Size, 0.15 Nm, 175mm OAL, Tor Control
Search Keywords: 28534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3
$11.82
27
$8.34
51
$7.88
102
$7.71
252
$7.46
501
$7.43
1,002 +
$7.39
Click for Quote
Log in
to unlock special pricing