- Home ›
- All Products›
- 28518
28518
Wiha Tools
Torqfix 35 In-Lbs (3.9Nm) Rohs Compliant: Yes |Wiha 28518
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Torqfix 35 In-Lbs (3.9Nm) Rohs Compliant: Yes |Wiha 28518
Search Keywords: 28518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$157.77
6
$149.88
12
$142.39
27
$135.27
51
$128.50
102
$122.08
252 +
$115.97
Click for Quote
Log in
to unlock special pricing