- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 28180
Wiha Tools
28180
Handle - Bit Holding - 1/4" - Drive - 2.24" (57.0mm).
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Handle - Bit Holding - 1/4" - Drive - 2.24" (57.0mm).
Search Keywords: 28180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100175
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 28180 RoHS compliant?
Yes, 28180 is RoHS compliant.
What is the lead time for 28180?
The standard lead time for 28180 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$16.51
5
$16.18
10
$15.86
25 +
$15.54
Click for Quote
Log in
to unlock special pricing