- Home ›
- All Products›
- 28150
28150
Wiha Tools
28150 Hex Driver Blade, Double Ended, 3.0mm/4.0mm Size, 150mm OAL, Drive-Loc VI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
28150 Hex Driver Blade, Double Ended, 3.0mm/4.0mm Size, 150mm OAL, Drive-Loc VI
Search Keywords: 28150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$13.36
27
$12.69
51
$12.05
102
$11.45
252
$10.88
501
$10.33
1,002 +
$9.82
Click for Quote
Log in
to unlock special pricing