- Home ›
- All Products›
- 28110
28110
Wiha Tools
Tip Size 1: 6mm; Tip Size 2: -; Blade Length: 150mm; Overall Length: -; Product Range: -
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tip Size 1: 6mm; Tip Size 2: -; Blade Length: 150mm; Overall Length: -; Product Range: -
Search Keywords: 28110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:28110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$14.15
12
$13.45
27
$12.77
51
$12.13
102
$11.53
252
$10.95
501 +
$10.40
Click for Quote
Log in
to unlock special pricing