Available Replacements
Image is representational - see manufacturer specifications

Wiha Tools Authorized Distributor

27920

Precision ESD Safe Chip Lifter. 3.5mm x 50mm. 5.7in/145mm OAL. Blade high alloy chrome-vanadium-molybdenum steel, hard chrome ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Precision ESD Safe Chip Lifter. 3.5mm x 50mm. 5.7in/145mm OAL. Blade high alloy chrome-vanadium-molybdenum steel, hard chrome finished. Handle manufactured from impact resistant, dissipative material
Search Keywords: 27920
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wiha Tools
Part No: 27920
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205598000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Family: 27920
Packaging: Clamshell
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 27920 discontinued?
Yes, 27920 from Wiha Tools is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 27920?
The recommended replacement for 27920 is 27921 from Wiha Tools, available from OnlineComponents.com.
Is 27920 RoHS compliant?
Yes, 27920 is RoHS compliant.
What is the lead time for 27920?
The standard lead time for 27920 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!