- Home ›
- All Products›
- 27735
27735
Wiha Tools
Wiha Precision Nut Driver 35mm ESDSafe 155mm Long
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Wiha Precision Nut Driver 35mm ESDSafe 155mm Long
Search Keywords: 27735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27735
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$17.54
10
$10.23
25
$9.45
50
$8.65
100
$8.30
250 +
$7.77
Click for Quote
Log in
to unlock special pricing