- Home ›
- All Products›
- 27238
Wiha Tools
27238
27238 Screwdriver, Slotted, ESD Safe, Precision, 3.5mm Drive Size, 150mm Blade, Tool Steel
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
27238 Screwdriver, Slotted, ESD Safe, Precision, 3.5mm Drive Size, 150mm Blade, Tool Steel
Search Keywords: 27238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:27238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 27238 RoHS compliant?
Yes, 27238 is RoHS compliant.
What is the lead time for 27238?
The standard lead time for 27238 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$10.79
30
$10.25
50
$9.74
100
$9.25
250
$8.79
500
$8.35
1,000 +
$7.93
Click for Quote
Log in
to unlock special pricing