- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 26764
Wiha Tools
26764
Screwdriver - Pentalobe - PL4 Tip - 40 mm Blade - 120 mm Overall Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Screwdriver - Pentalobe - PL4 Tip - 40 mm Blade - 120 mm Overall Length.
Search Keywords: 26764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26764
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 26764 RoHS compliant?
Yes, 26764 is RoHS compliant.
What is the lead time for 26764?
The standard lead time for 26764 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$12.97
27
$12.33
51
$11.71
102
$11.12
252
$10.57
501
$10.04
1,002 +
$9.54
Click for Quote
Log in
to unlock special pricing