- Home ›
- All Products›
- 26589
26589
Wiha Tools
Application Tooling, PicoFinish Precision Metric Nut Driver. 6.0mm x 60mm. 6.3in/160mm OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Application Tooling, PicoFinish Precision Metric Nut Driver. 6.0mm x 60mm. 6.3in/160mm OAL
Search Keywords: 26589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$10.96
30
$10.41
50
$9.89
100
$9.40
250
$8.93
500
$8.48
1,000 +
$8.06
Click for Quote
Log in
to unlock special pricing