- Home ›
- All Products›
- 26575
26575
Wiha Tools
Application Tooling, PicoFinish Precision Inch Nut Driver. 5/32in x 60mm. 6.3in/160mm OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Application Tooling, PicoFinish Precision Inch Nut Driver. 5/32in x 60mm. 6.3in/160mm OAL
Search Keywords: 26575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$11.51
30
$10.93
50
$10.38
100
$9.86
250
$9.37
500
$8.90
1,000 +
$8.46
Click for Quote
Log in
to unlock special pricing