Image is representational - see manufacturer specifications

Wiha Tools Authorized Distributor

26423

Application Tools, Precision Ball End Hex Screwdriver, 3/32in x 50mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Application Tools, Precision Ball End Hex Screwdriver, 3/32in x 50mm
Search Keywords: 26423
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    26423
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Family:
    26423
  • Product Weight:
    13.61 g
  • Packaging:
    Bag
  • Drive Style:
    Ball Hex
  • Blade width:
    N/A
  • Material:
    Chrome Vanadium Molybdenum Steel
  • Blade Length:
    248.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 26423 RoHS compliant?
Yes, 26423 is RoHS compliant.
What is the lead time for 26423?
The standard lead time for 26423 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/12/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$7.46
30
$7.09
100
$6.73
250
$6.40
500
$6.08
1,000
$5.77
2,500
$5.48
5,000 +
$5.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!