- Home ›
- All Products›
- 26413
26413
Wiha Tools
26413 Screwdriver, Hex, Ball End, Precision, 1.m Drive, 40mm Blade, 4.7" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
26413 Screwdriver, Hex, Ball End, Precision, 1.m Drive, 40mm Blade, 4.7" OAL
Search Keywords: 26413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$7.46
30
$7.09
100
$6.73
250
$6.40
500
$6.08
1,000
$5.77
2,500
$5.48
5,000 +
$5.21
Click for Quote
Log in
to unlock special pricing