- Home ›
- All Products›
- 26340
26340
Wiha Tools
26340 Screwdriver, Hex, Precision, 4mm Drive, 60mm Blade, 6.7" OAL
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
26340 Screwdriver, Hex, Precision, 4mm Drive, 60mm Blade, 6.7" OAL
Search Keywords: 26340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:26340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$5.56
50
$5.28
100
$5.02
250
$4.77
500
$4.53
1,000
$4.30
2,500
$4.09
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing